Filter Your Search
1 - 10 of 22 results
|
M1425-PL84I
Actel Corporation
|
Check for Price | No | Obsolete | 5 V | 70 | 70 | 2500 | 1.5 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 2500 GATES | MAX 70 I/OS; MASK BASED | 125 MHz | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.57 mm | ACTEL CORP | PLASTIC, LCC-84 | compliant | 8542.39.00.01 | ||
|
M1425-PQG160I
Actel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 100 | 100 | 2500 | 1.5 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 2500 GATES | MAX 100 I/OS; MASK BASED | 125 MHz | 5.5 V | 4.5 V | S-PQFP-G160 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | TIN | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ACTEL CORP | PLASTIC, QFP-160 | compliant | 8542.39.00.01 | ||
|
M1425-VQ100C
Microsemi Corporation
|
Check for Price | Transferred | MICROSEMI CORP | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
M1425-PL84C
Microsemi Corporation
|
Check for Price | Transferred | MICROSEMI CORP | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
M1425-PQG100C
Actel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 80 | 80 | 2500 | 1.5 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | RECTANGULAR | CMOS | 2500 GATES | MAX 80 I/OS; MASK BASED | 125 MHz | 5.25 V | 4.75 V | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | TIN | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | ACTEL CORP | PLASTIC, QFP-100 | compliant | 8542.39.00.01 | |||
|
M1425-PL84I
Microsemi Corporation
|
Check for Price | Transferred | MICROSEMI CORP | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
M1425-PQG100I
Actel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 80 | 80 | 2500 | 1.5 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | RECTANGULAR | CMOS | 2500 GATES | MAX 80 I/OS; MASK BASED | 125 MHz | 5.5 V | 4.5 V | R-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | TIN | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | ACTEL CORP | PLASTIC, QFP-100 | compliant | 8542.39.00.01 | ||
|
M1425-VQ100C
Actel Corporation
|
Check for Price | No | Obsolete | 5 V | 83 | 83 | 2500 | 1.5 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 2500 GATES | MAX 83 I/OS; MASK BASED | 125 MHz | 5.25 V | 4.75 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ACTEL CORP | 1 MM HEIGHT, PLASTIC, VQFP-100 | compliant | 8542.39.00.01 | |||
|
M1425-PQ160C
Actel Corporation
|
Check for Price | No | Obsolete | 5 V | 100 | 100 | 2500 | 1.5 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 2500 GATES | MAX 100 I/OS; MASK BASED | 125 MHz | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 70 °C | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ACTEL CORP | PLASTIC, QFP-160 | compliant | 8542.39.00.01 | |||
|
M1425-PQ160I
Actel Corporation
|
Check for Price | No | Obsolete | 5 V | 100 | 100 | 2500 | 1.5 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 2500 GATES | MAX 100 I/OS; MASK BASED | 125 MHz | 5.5 V | 4.5 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ACTEL CORP | PLASTIC, QFP-160 | compliant | 8542.39.00.01 |