Filter Your Search
1 - 2 of 2 results
|
M13S128324A-5BG2M
Elite Semiconductor Memory Technology Inc
|
Check for Price | Yes | Contact Manufacturer | 134.2177 Mbit | 32 | 4MX32 | 2.5 V | 700 ps | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | YES | 2.625 V | 2.357 V | CMOS | COMMERCIAL | S-PBGA-B144 | 70 °C | 144 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | ELITE SEMICONDUCTOR MICROELECTRONICS TECHNOLOGYINC | 12 X 12 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MO-205, FBGA-144 | unknown | EAR99 | 8542.32.00.02 | |||||||
![]() |
M13S128324A-5BG
Elite Semiconductor Memory Technology Inc
|
Check for Price | Active | 134.2177 Mbit | 32 | 4MX32 | 2.5 V | 700 ps | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | YES | 2.625 V | 2.325 V | CMOS | COMMERCIAL | S-PBGA-B144 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC | LFBGA, | unknown | EAR99 | 8542.32.00.02 | BGA | 144 |