Filter Your Search
1 - 10 of 20 results
|
LM1-391K
Inductor Supply Inc
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 390 µH | 35 Ω | 10 % | NO | 790 kHz | 40 mA | 6.5 MHz | Non-Specified | 30 | RF INDUCTOR | 1 | NO | 105 °C | -55 °C | Cylindrical | 2 | Axial | Bulk; TR | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | 510 µm | 29.21 mm | 2.413 mm | 6.35 mm | INDUCTOR SUPPLY INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
CTM1-391M
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 390 µH | 35 Ω | 20 % | NO | 790 kHz | 40 mA | 6.5 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | AXIAL | WIRE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||
|
LM1-390K
Inductor Supply Inc
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 39 µH | 3.6 Ω | 10 % | NO | 2.5 MHz | 125 mA | 22 MHz | Non-Specified | 45 | RF INDUCTOR | 1 | NO | 105 °C | -55 °C | Cylindrical | 2 | Axial | Bulk; TR | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | 510 µm | 29.21 mm | 2.413 mm | 6.35 mm | INDUCTOR SUPPLY INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
IM-139UH+-1%EVE2
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 39 µH | 6.8 Ω | 1 % | NO | 83.5 mA | 13.5 MHz | Iron | 45 | RF INDUCTOR | 1 | NO | 105 °C | -55 °C | Epoxy Molded | 2 | Axial | TR | TUBULAR PACKAGE | WIRE | 508 µm | 38.1 mm | 2.18 mm | 5.33 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
M1393
Pulse Electronics Corporation
|
Check for Price | Active | YES | 1 | 125 °C | -40 °C | TR | PULSE ELECTRONICS CORP | compliant | EAR99 | GENERAL PURPOSE | AEC-Q200 | 10 mm | 3 kV | 14.25 mm | SURFACE MOUNT | 100 µH | PULSE TRANSFORMER | 1:2.25 | 10.7 mm | |||||||||||||||||||||||||||||
|
IM-13.9UH+-3%B08
Vishay Intertechnologies
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 3.9 µH | 1.5 Ω | 3 % | NO | 178 mA | 95 MHz | Iron | 50 | RF INDUCTOR | 1 | NO | 105 °C | -55 °C | Epoxy Molded | 2 | Axial | Bulk | TUBULAR PACKAGE | WIRE | 508 µm | 38.1 mm | 2.18 mm | 5.33 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
M13-9
Torotel Products Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 2 mH | 6.1 Ω | 1 % | NO | 1 kHz | MOLYBDENUM PERMALLOY | RF INDUCTOR | 1 | YES | STANDARD: MIL-T-27 | 105 °C | -55 °C | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 11.3792 mm | 9.779 mm | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||
|
IM-139UH+-1%B08
Vishay Intertechnologies
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 39 µH | 6.8 Ω | 1 % | NO | 83.5 mA | 13.5 MHz | Iron | 45 | RF INDUCTOR | 1 | NO | 105 °C | -55 °C | Epoxy Molded | 2 | Axial | Bulk | TUBULAR PACKAGE | WIRE | 508 µm | 38.1 mm | 2.18 mm | 5.33 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
IM-13.9UH+-10%RJ1
Vishay Intertechnologies
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 3.9 µH | 1.5 Ω | 10 % | NO | 178 mA | 95 MHz | Iron | 50 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -55 °C | Epoxy Molded | 2 | Axial | TR | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 38.1 mm | 2.18 mm | 5.33 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
IM-139UH+-1%R36
Vishay Intertechnologies
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 39 µH | 6.8 Ω | 1 % | NO | 83.5 mA | 13.5 MHz | Iron | 45 | RF INDUCTOR | 1 | NO | 105 °C | -55 °C | Epoxy Molded | 2 | Axial | TR | TUBULAR PACKAGE | WIRE | 508 µm | 38.1 mm | 2.18 mm | 5.33 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 |