Filter Your Search
1 - 10 of 59 results
|
M12531DD0813.000000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 13 MHz | 10 ppm | 0.001 % | 5 PPM/YEAR | 80 Ω | 8 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | MTRONPTI | ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, LEADLESS PACKAGE-4 | unknown | 8541.60.00.50 | ||||
|
M12531DD20.000000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 20 MHz | 10 ppm | 0.001 % | 5 PPM/YEAR | 70 Ω | 18 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | MTRONPTI | ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, LEADLESS PACKAGE-4 | unknown | 8541.60.00.50 | ||||
|
M12531DD0830.000000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 30 MHz | 10 ppm | 0.001 % | 5 PPM/YEAR | 50 Ω | 8 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | MTRONPTI | ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, LEADLESS PACKAGE-4 | unknown | 8541.60.00.60 | ||||
|
M12531DD0820.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 20 MHz | 10 ppm | 0.001 % | 5 PPM/YEAR | 70 Ω | 8 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | MTRONPTI | ROHS COMPLIANT, ULTRA-MINIATURE, LEADLESS CERAMIC PACKAGE-4 | unknown | 8541.60.00.50 | ||||
|
M12531DD3213.000000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 13 MHz | 10 ppm | 0.001 % | 5 PPM/YEAR | 80 Ω | 32 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | MTRONPTI | ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, LEADLESS PACKAGE-4 | unknown | 8541.60.00.50 | ||||
|
M12531DD32FREQ2
MtronPTI
|
Check for Price | Yes | Yes | Active | 10 ppm | 0.001 % | 5 PPM/YEAR | 70 Ω | 32 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | 30 MHz | 20 MHz | -10 °C | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | MTRONPTI | ROHS COMPLIANT, ULTRA-MINIATURE, LEADLESS CERAMIC PACKAGE-4 | unknown | 8541.60.00.80 | |||
|
M12531DD32FREQ
MtronPTI
|
Check for Price | Yes | Yes | Active | 10 ppm | 0.001 % | 5 PPM/YEAR | 32 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 300 µW | 54 MHz | 13 MHz | -10 °C | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | MTRONPTI | ROHS COMPLIANT, MINIATURE, LEADLESS, CERAMIC PACKAGE-4 | unknown | 8541.60.00.80 | ||||
|
M12531DD19.999999MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 20 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 80 Ω | 18 pF | 3.2mm X 2.5mm X 0.8mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; MIL-STD-202; MIL-STD-883 | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | 3.2mm X 2.5mm X 0.8mm | MTRONPTI | ROHS COMPLIANT, ULTRA-MINIATURE, LEADLESS CERAMIC PACKAGE-4 | unknown | 8541.60.00.50 | ||||
|
M12531DD13.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 13 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 80 Ω | 18 pF | 3.2mm X 2.5mm X 0.8mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; MIL-STD-202; MIL-STD-883 | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | 3.2mm X 2.5mm X 0.8mm | MTRONPTI | ROHS COMPLIANT, ULTRA-MINIATURE, LEADLESS CERAMIC PACKAGE-4 | unknown | 8541.60.00.50 | ||||
|
M12531DD20.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 20 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 70 Ω | 18 pF | 3.2mm X 2.5mm X 0.8mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; MIL-STD-202; MIL-STD-883 | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | 3.2mm X 2.5mm X 0.8mm | MTRONPTI | ROHS COMPLIANT, ULTRA-MINIATURE, LEADLESS CERAMIC PACKAGE-4 | unknown | 8541.60.00.50 |