Filter Your Search
1 - 10 of 23,044 results
|
M123A12BXB104KS
KEMET Corporation
|
$36.9362 | No | No | Active | 100 nF | 50 V | 10 % | 1808 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.651 mm | 4.572 mm | 2.032 mm | KEMET ELECTRONICS CORP | , 1808 | not_compliant | EAR99 | 8532.24.00.20 | |||||
|
M123A21BXB223KS
Kyocera AVX Components
|
$63.2832 | No | No | Active | 22 nF | 50 V | 10 % | 1206 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -25/+15% ppm/°C | MIL-PRF-123 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | WRAPAROUND | 508 µm | 3.05 mm | 1.52 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
M123A02BPC471KC
KEMET Corporation
|
Check for Price | No | No | Active | 470 pF | 100 V | 10 % | BP | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-C-123 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | Tray | NO | TIN LEAD | 5.08 mm | WIRE | 7.37 mm | 7.37 mm | 2.29 mm | KEMET ELECTRONICS CORP | , 2909 | not_compliant | EAR99 | 8532.24.00.60 | ||||
|
M123A22BPB822JS
KEMET Corporation
|
Check for Price | No | No | Active | 8.2 nF | 50 V | 5 % | 1812 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 2.032 mm | 4.572 mm | 3.175 mm | KEMET ELECTRONICS CORP | , 1812 | not_compliant | EAR99 | 8532.24.00.20 | |||||
|
M123A11BXB163MS
Kyocera AVX Components
|
Check for Price | No | Active | 16 nF | 50 V | 20 % | 1210 | BX | 20 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | 508 µm | 3.05 mm | 2.54 mm | AVX CORP | , 1210 | unknown | EAR99 | ||||||||||||||
|
M123A04BXB390KW
Kyocera AVX Components
|
Check for Price | Active | 39 pF | 50 V | 10 % | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-C-123 | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 2.29 mm | 4.06 mm | AVX CORP | , | compliant | EAR99 | ||||||||||||||
|
M123A13BPB512FS
Kyocera AVX Components
|
Check for Price | No | Active | 5.1 nF | 50 V | 1 % | 2225 | BP | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 508 µm | 5.59 mm | 6.35 mm | AVX CORP | , 2225 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
M123A11BXB103KZ
KEMET Corporation
|
Check for Price | No | No | Active | 10 nF | 50 V | 10 % | 1210 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | WRAPAROUND | 1.651 mm | 3.048 mm | 2.54 mm | KEMET ELECTRONICS CORP | , 1210 | not_compliant | EAR99 | 8532.24.00.20 | |||||
|
M123A10BPC2R0DZ
Kyocera AVX Components
|
Check for Price | No | Active | 2 pF | 100 V | 25 % | 0805 | BP | 25 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 508 µm | 2.03 mm | 1.27 mm | AVX CORP | , 0805 | unknown | EAR99 | 8532.24.00.20 | |||||||||
|
SR1206X7R394KGNT91(L)#M123A
Presidio Components Inc
|
Check for Price | Active | 390 nF | 16 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | WRAPAROUND | 1.52 mm | 3.2 mm | 1.6 mm | PRESIDIO COMPONENTS INC | , 1206 | compliant | EAR99 | 8532.24.00.20 |