Filter Your Search
1 - 1 of 1 results
|
M1208050D1000FP500
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 100 Ω | 1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | M12 | 70 °C | M12 | YES | 150 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP, ROHS COMPLIANT | compliant |