Filter Your Search
1 - 1 of 1 results
|
M1106030D2742BP500
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 27.4 kΩ | 0.1 % | 63 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | M11 | 70 °C | YES | 75 V | e3 | 125 °C | -55 °C | Retangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | CHIP, ROHS COMPLIANT | compliant |