Parametric results for: M1106030D2102BP500 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m1106030d2102bp500
Select parts from the table below to compare.
Compare
Compare
M1106030D2102BP500
Vishay Intertechnologies
Check for Price Yes Obsolete 21 kΩ 0.1 % 63 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM M11 70 °C YES 75 V e3 125 °C -55 °C Retangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP, ROHS COMPLIANT compliant