Filter Your Search
1 - 10 of 297 results
|
4310M-101-822LF
Bourns Inc
|
$2.1650 | Yes | Yes | Active | 8.2 kΩ | 2 % | 1.5 W | 9808 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 8.2 kΩ | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Molded | 9 | 10 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | 3.43 mm | 2.54 mm | 6.35 mm | 24.99 mm | 2.16 mm | BOURNS INC | SIP, ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.50 | |||||
|
4310M-101-822
Bourns Inc
|
$2.2000 | No | No | Active | 8.2 kΩ | 2 % | 1.5 W | 9808 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 8.2 kΩ | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Molded | 9 | 10 | RECTANGULAR PACKAGE | TIN LEAD | FLAT | 3.43 mm | 2.54 mm | 6.35 mm | 24.99 mm | 2.16 mm | BOURNS INC | SIP | not_compliant | EAR99 | 8533.21.00.50 | |||||
|
4609M-101-825LF
Bourns Inc
|
Check for Price | Yes | Active | 8.2 MΩ | 5 % | 250 mW | 9010 | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 100 V | e1 | 125 °C | -55 °C | Conformal Coated | 9 | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | 3.3 mm | 2.54 mm | 6.35 mm | 22.81 mm | 2.49 mm | BOURNS INC | compliant | EAR99 | |||||||||||||||||
|
4607M-101-820
Bourns Inc
|
Check for Price | No | Obsolete | 82 Ω | 2 % | 1.05 W | 7010 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 4600M | 250 mW | 82 Ω | BUSSED | 1 | 70 °C | 4600M(101,2%) | NO | 50 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Conformal | 6 | 7 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | FLAT | 3.43 mm | 2.54 mm | 6.35 mm | 17.73 mm | 2.49 mm | BOURNS INC | SIP | compliant | EAR99 | 8533.21.00.50 | |||
|
4613M-101-820LF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 82 Ω | 2 % | 1.95 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 4600M | 250 mW | 82 Ω | BUSSED | 1 | 70 °C | 4600M | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Conformal Coated | 12 | 13 | RECTANGULAR PACKAGE | BULK | TIN SILVER COPPER | FLAT | 3.3 mm | 2.54 mm | 6.35 mm | 32.97 mm | 2.49 mm | BOURNS INC | SIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.50 | |||
|
M101821J
TT Electronics Resistors
|
Check for Price | Obsolete | 820 Ω | 5 % | 125 mW | THROUGH HOLE MOUNT | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | M | 125 mW | 820 Ω | BUSSED | 1 | M(BUSSED,5%) | NO | 50 ppm/°C | 100 V | 125 °C | -55 °C | Conformal Coated | 9 | 10 | RECTANGULAR PACKAGE | BULK | FLAT | 3.56 mm | 2.54 mm | 4.95 mm | 25.4 mm | 2.41 mm | TT ELECTRONICS PLC | SIP | compliant | ||||||||||
|
4609M-101-822FLF
Bourns Inc
|
Check for Price | Yes | Active | 8.2 kΩ | 1 % | 250 mW | 9010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 100 V | e1 | 125 °C | -55 °C | Conformal Coated | 9 | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | 3.3 mm | 2.54 mm | 6.35 mm | 22.81 mm | 2.49 mm | BOURNS INC | compliant | EAR99 | |||||||||||||||||
|
4609M-101-820LF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 82 Ω | 2 % | 1.35 W | 9010 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 4600M | 250 mW | 82 Ω | BUSSED | 1 | 70 °C | 4600M | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Conformal Coated | 8 | 9 | RECTANGULAR PACKAGE | BULK | TIN SILVER COPPER | FLAT | 3.3 mm | 2.54 mm | 6.35 mm | 22.81 mm | 2.49 mm | BOURNS INC | SIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.50 | ||
|
4613M-101-821FLF
Bourns Inc
|
Check for Price | Yes | Active | 820 Ω | 1 % | 250 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 100 V | e1 | 125 °C | -55 °C | Conformal Coated | 13 | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | 3.3 mm | 2.54 mm | 6.35 mm | 32.97 mm | 2.49 mm | BOURNS INC | compliant | EAR99 | ||||||||||||||||||
|
4304M-101-822DLF
Bourns Inc
|
Check for Price | Yes | Active | 8.2 kΩ | 0.5 % | 250 mW | 3808 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 100 V | e3 | 125 °C | -55 °C | Molded | 4 | Matte Tin (Sn) | 3.43 mm | 2.54 mm | 6.35 mm | 9.75 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 |