Filter Your Search
1 - 10 of 297 results
|
4310M-101-822LF
Bourns Inc
|
$2.1650 | Yes | Yes | Active | 8.2 kΩ | 2 % | 1.5 W | 9808 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 8.2 kΩ | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Molded | 9 | 10 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | 3.43 mm | 2.54 mm | 6.35 mm | 24.99 mm | 2.16 mm | BOURNS INC | SIP, ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.50 | |||||
|
4310M-101-822
Bourns Inc
|
$2.2000 | No | No | Active | 8.2 kΩ | 2 % | 1.5 W | 9808 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 8.2 kΩ | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Molded | 9 | 10 | RECTANGULAR PACKAGE | TIN LEAD | FLAT | 3.43 mm | 2.54 mm | 6.35 mm | 24.99 mm | 2.16 mm | BOURNS INC | SIP | not_compliant | EAR99 | 8533.21.00.50 | |||||
|
M1018200FM1
TT Electronics Resistors
|
Check for Price | Active | 820 Ω | 1 % | 125 mW | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 100 V | 125 °C | -55 °C | Conformal Coated | 10 | Tube | 3.56 mm | 2.54 mm | 4.95 mm | 25.4 mm | 2.41 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||||||
|
4608M-101-821FLF
Bourns Inc
|
Check for Price | Yes | Active | 820 Ω | 1 % | 250 mW | 8010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 100 V | e1 | 125 °C | -55 °C | Conformal Coated | 8 | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | 3.3 mm | 2.54 mm | 6.35 mm | 20.27 mm | 2.49 mm | BOURNS INC | compliant | EAR99 | |||||||||||||||||
|
4606M-101-824
Bourns Inc
|
Check for Price | No | Obsolete | 820 kΩ | 2 % | 900 mW | 6010 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 4600M | 250 mW | 820 kΩ | BUSSED | 1 | 70 °C | 4600M(101,2%) | NO | 50 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Conformal | 5 | 6 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | FLAT | 3.43 mm | 2.54 mm | 6.35 mm | 15.19 mm | 2.49 mm | BOURNS INC | SIP, 6010 | compliant | EAR99 | 8533.21.00.50 | |||
|
4613M-101-821LF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 820 Ω | 2 % | 1.95 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 4600M | 250 mW | 820 Ω | BUSSED | 1 | 70 °C | 4600M | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Conformal Coated | 12 | 13 | RECTANGULAR PACKAGE | BULK | TIN SILVER COPPER | FLAT | 3.3 mm | 2.54 mm | 6.35 mm | 32.97 mm | 2.49 mm | BOURNS INC | SIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.50 | |||
|
M101821J
TT Electronics Resistors
|
Check for Price | Obsolete | 820 Ω | 5 % | 125 mW | THROUGH HOLE MOUNT | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | M | 125 mW | 820 Ω | BUSSED | 1 | M(BUSSED,5%) | NO | 50 ppm/°C | 100 V | 125 °C | -55 °C | Conformal Coated | 9 | 10 | RECTANGULAR PACKAGE | BULK | FLAT | 3.56 mm | 2.54 mm | 4.95 mm | 25.4 mm | 2.41 mm | TT ELECTRONICS PLC | SIP | compliant | ||||||||||
|
4611M-101-820
Bourns Inc
|
Check for Price | No | Obsolete | 82 Ω | 2 % | 1.65 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 4600M | 250 mW | 82 Ω | BUSSED | 1 | 70 °C | 4600M(101,2%) | NO | 50 ppm/°C | 100 V | 125 °C | -55 °C | Conformal | 10 | 11 | RECTANGULAR PACKAGE | BULK | FLAT | 3.43 mm | 2.54 mm | 6.35 mm | 27.89 mm | 2.49 mm | BOURNS INC | SIP | compliant | EAR99 | 8533.21.00.50 | ||||||
|
M10-1824GAP
TT Electronics Resistors
|
Check for Price | Active | 820 kΩ | 2 % | 125 mW | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 100 V | 125 °C | -55 °C | Conformal Coated | 10 | Ammo Pack | 3.56 mm | 2.54 mm | 4.95 mm | 25.4 mm | 2.41 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||||||
|
4304M-101-822DLF
Bourns Inc
|
Check for Price | Yes | Active | 8.2 kΩ | 0.5 % | 250 mW | 3808 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 100 V | e3 | 125 °C | -55 °C | Molded | 4 | Matte Tin (Sn) | 3.43 mm | 2.54 mm | 6.35 mm | 9.75 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 |