Filter Your Search
1 - 10 of 321 results
|
BLU1206M-1004-FB50
RCD Components Inc
|
Check for Price | Obsolete | 1 MΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 150 V | 155 °C | -55 °C | Chip | 2 | Bulk | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||||||||||||||
|
M10042040054X0IWAR
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | e3 | TIN | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | DFN | 8 | NFT8 | 8542.32.00.71 | 2020-05-26 | 3 | 260 | |||||||||||||||||||||||||||
|
BLU1206M-1004-FB50W
RCD Components Inc
|
Check for Price | Yes | Obsolete | 1 MΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||||||
|
BLU0805M-1004-CT25W
RCD Components Inc
|
Check for Price | Yes | Obsolete | 1 MΩ | 0.25 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||||||
|
BLU0805M-1004-FB101Q
RCD Components Inc
|
Check for Price | No | Obsolete | 1 MΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||||||
|
M10042040054X0PWAY
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | e3 | TIN | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | DFN | 8 | NFT8 | 8542.32.00.71 | 2020-05-26 | 3 | 260 | |||||||||||||||||||||||||||
|
BLU1206M-1004-FT101W
RCD Components Inc
|
Check for Price | Yes | Obsolete | 1 MΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||||||
|
M1004020C1509DP000
Vishay Draloric
|
Check for Price | Yes | Yes | Obsolete | 15 Ω | 0.5 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | M10 | 70 °C | M10 | YES | 25 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | SMT, 0402 | ||||||||
|
M1004020D3831DP000
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 3.83 kΩ | 0.5 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | M10 | 70 °C | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | unknown | CHIP, ROHS COMPLIANT | ||||||||||||
|
M1004020D4700DP000
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 470 Ω | 0.5 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | M10 | 70 °C | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | unknown | CHIP, ROHS COMPLIANT |