Filter Your Search
1 - 4 of 4 results
|
M1.5KE91AE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 125 V | 1.52 W | 91 V | SILICON | 86.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 77.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 95.5 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||
|
M1.5KE9.1AE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 13.4 V | 1.52 W | 9.1 V | SILICON | 8.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 7.78 V | 1 | AVALANCHE | HIGH RELIABILITY | 9.55 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||
|
M1.5KE91AE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 125 V | 1.52 W | 91 V | SILICON | 86.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 77.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 95.5 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | 2 | CASE 1 | ||
|
M1.5KE9.1AE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 13.4 V | 1.52 W | 9.1 V | SILICON | 8.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 7.78 V | 1 | AVALANCHE | HIGH RELIABILITY | 9.55 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | 2 | CASE 1 |