Filter Your Search
1 - 3 of 3 results
|
M1.5KE100CAE3/TR
Microchip Technology Inc
|
$3.7773 | Yes | Active | 137 V | 1.52 W | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85.5 V | 1 | AVALANCHE | HIGH RELIABILITY | 105 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | compliant | |||||||
|
M1.5KE100CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 137 V | 1.52 W | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85.5 V | 1 | AVALANCHE | HIGH RELIABILITY | 105 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | unknown | 2 | CASE 1 | EAR99 | 8541.10.00.50 | ||
|
M1.5KE100CAE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 137 V | 1.52 W | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85.5 V | 1 | AVALANCHE | HIGH RELIABILITY | 105 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | compliant | EAR99 | 8541.10.00.50 |