Filter Your Search
1 - 10 of 11,278 results
|
SM101031005FE
Ohmite Mfg Co
|
$3.6225 | Yes | Active | 10 MΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Radial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 25 °C | NO | 2 kV | e1 | 110 °C | -55 °C | Rectangular | 2 | TIN SILVER COPPER | WIRE | 635 µm | 33.02 mm | 5.08 mm | 8.64 mm | 8.38 mm | 2.54 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.90 | Ohmite | |||||||||
|
SM101031000FE
Ohmite Mfg Co
|
$4.8609 | Yes | Active | 100 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Radial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 25 °C | NO | 2 kV | e1 | 110 °C | -55 °C | Rectangular | 2 | TIN SILVER COPPER | WIRE | 635 µm | 33.02 mm | 5.08 mm | 8.64 mm | 8.38 mm | 2.54 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.90 | ||||||||||
|
M101AB-004-LMCW
Tripp Lite
|
$28.6124 | Yes | Active | TRIPP LITE | unknown | CABLE ASSEMBLY | ||||||||||||||||||||||||||||||||||||
|
M-1010K9311FBWS
Vishay Intertechnologies
|
Check for Price | No | Active | 9.31 kΩ | 1 % | 500 mW | 1110 | SMT | -100,100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | M | 125 °C | -55 °C | Chip | Waffle Pack | 610 µm | 2.667 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | CHIP | ||||||||||||||||||||
|
SM101038204KTE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 8.2 MΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 25 °C | NO | 2 kV | e1 | 110 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) | WIRE | 635 µm | 33.02 mm | 5.08 mm | 8.64 mm | 8.38 mm | 2.54 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.90 | ||||||||
|
SM101032911DE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 2.91 kΩ | 0.5 % | 500 mW | THROUGH HOLE MOUNT | Radial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 25 °C | NO | 2 kV | e1 | 110 °C | -55 °C | Rectangular | 2 | Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) | WIRE | 635 µm | 33.02 mm | 5.08 mm | 8.64 mm | 8.38 mm | 2.54 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.90 | ||||||||||
|
HPS68120KOHM10%150PPMBL20E1
Vishay Intertechnologies
|
Check for Price | Yes | Active | 120 kΩ | 10 % | 3 W | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 1.5 kV | e8 | 200 °C | -55 °C | Molded | 2 | Blister Pack | Tin/Silver/Copper (Sn99.0Ag0.3Cu0.7) | WIRE | 800 µm | 25 mm | 5.6 mm | 15 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||||||
|
M-1010M5491FBBS
Vishay Intertechnologies
|
Check for Price | No | Active | 5.49 kΩ | 1 % | 500 mW | 1110 | SMT | -300,300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | M | 125 °C | -55 °C | Chip | Bulk | 610 µm | 2.667 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | CHIP | ||||||||||||||||||||
|
SM101039535DE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 95.3 MΩ | 0.5 % | 500 mW | THROUGH HOLE MOUNT | Radial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 25 °C | NO | 2 kV | e1 | 110 °C | -55 °C | Rectangular | 2 | Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) | WIRE | 635 µm | 33.02 mm | 5.08 mm | 8.64 mm | 8.38 mm | 2.54 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.90 | ||||||||||
|
SM101038256FE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 825 MΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 25 °C | NO | 2 kV | e1 | 110 °C | -55 °C | Rectangular | 2 | Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) | WIRE | 635 µm | 33.02 mm | 5.08 mm | 8.64 mm | 8.38 mm | 2.54 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.90 |