Filter Your Search
1 - 10 of 2,321 results
|
CRCW060310M0DHEAP
Vishay Intertechnologies
|
$0.0507 | Yes | Yes | Active | 10 MΩ | 0.5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 75, SEMI-PRECISION | 70 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Vishay | ||||||
|
CRCW080510M0DHEAP
Vishay Intertechnologies
|
$0.0753 | Yes | Yes | Active | 10 MΩ | 0.5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 150, SEMI-PRECISION | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Vishay | ||||||
|
CRCW120610M0DHEAP
Vishay Intertechnologies
|
$0.0785 | Yes | Yes | Active | 10 MΩ | 0.5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 200, SEMI-PRECISION | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Vishay | ||||||
|
CRHV1206AF10M0DKE5
Vishay Intertechnologies
|
$3.7030 | Yes | Active | 10 MΩ | 0.5 % | 300 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1.5 kV | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 3.175 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | Vishay | |||||||||||
|
CRHV1206AF10M0DKET
Vishay Intertechnologies
|
$5.2089 | Yes | Active | 10 MΩ | 0.5 % | 300 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1.5 kV | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 3.175 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | ||||||||||||
|
CRHV1206AF20M0DKET
Vishay Intertechnologies
|
$5.2089 | Yes | Active | 20 MΩ | 0.5 % | 300 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1.5 kV | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 3.175 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | ||||||||||||
|
CRHP1206BG16M0DKT5
Vishay Intertechnologies
|
Check for Price | No | Active | 16 MΩ | 0.5 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1.675 kV | e0 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin/Lead (Sn90Pb10) | ONE SURFACE | 635 µm | 3.175 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||||
|
PHVP5AD-2M0DI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 2 MΩ | 0.5 % | 1 W | 5020 | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 5 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 10 mm | 2 mm | 12.7 mm | 5.08 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | ||||||
|
CR0603G1M0D500.125W
Ever Ohms Technology Co Ltd
|
Check for Price | Yes | Active | 1 MΩ | 2 % | 125 mW | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | Box | Tin (Sn) - with Nickel (Ni) barrier | 400 µm | 1.6 mm | 800 µm | EVER OHMS TECHNOLOGY CO LTD | compliant | EAR99 | |||||||||||||||
|
CRHP1206BG75M0DKFB
Vishay Intertechnologies
|
Check for Price | Yes | Active | 75 MΩ | 0.5 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1.675 kV | e2 | 155 °C | -55 °C | Rectangular | 2 | Bulk | Tin/Silver (Sn95Ag5) | ONE SURFACE | 635 µm | 3.175 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 |