Filter Your Search
1 - 10 of 57 results
|
M03-24
Torotel Products Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 30 mH | 39 Ω | 1 % | NO | 1 kHz | MOLYBDENUM PERMALLOY | RF INDUCTOR | 1 | YES | STANDARD: MIL-T-27 | 105 °C | -55 °C | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 11.3792 mm | 9.779 mm | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
M031SIAAE
Nuvoton Technology Corp
|
Check for Price | Active | YES | 105 °C | -40 °C | 64 | FLATPACK, LOW PROFILE, FINE PITCH | NUVOTON TECHNOLOGY CORP | compliant | 3A991.A.2 | 8542.31.00.01 | LFQFP, | 2019-11-18 | YES | 36 | 32 | YES | CORTEX-M0 | 32 MHz | NO | YES | 16 | FIXED POINT | NO | S-PQFP-G64 | 7 mm | YES | 9 | 6 | 55 | 6 | 5 | 8 | 8 | YES | PLASTIC/EPOXY | LFQFP | QFP64,.35SQ,16 | SQUARE | 98304 | 524288 | FLASH | 1.6 mm | 72 rpm | 58.05 mA | 3.6 V | 2.5 V | 2.5 V | CMOS | GULL WING | 400 µm | QUAD | 7 mm | MICROCONTROLLER, RISC | ||||||||||||||||||||||
|
M032EC1AE
Nuvoton Technology Corp
|
Check for Price | Active | YES | 105 °C | -40 °C | 28 | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NUVOTON TECHNOLOGY CORP | compliant | 3A991.A.2 | 8542.31.00.01 | TSSOP, | 2019-11-18 | YES | 32 | YES | CORTEX-M0 | 32 MHz | NO | NO | FIXED POINT | YES | R-PDSO-G28 | 9.7 mm | YES | 5 | 19 | 3 | 3 | 8 | 8 | YES | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | 4096 | 32768 | FLASH | 1.2 mm | 48 rpm | 10.8 mA | 3.6 V | 3.3 V | 3.3 V | CMOS | GULL WING | 650 µm | DUAL | 4.4 mm | MICROCONTROLLER, RISC | |||||||||||||||||||||||||
|
AIAM-03-270K
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 27 µH | 2.75 Ω | 10 % | NO | 2.5 MHz | 205 mA | 22 MHz | 65 | RF INDUCTOR | 1 | NO | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | AXIAL | WIRE | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
TM03291NPE
United Chemi-Con Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 490 µH | 76 mΩ | NO | 200 kHz | 3 A | AMORPHOUS MAGNETIC | DC-DC CONVERTER | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | PRINTED WIRING PIN | UNITED CHEMI-CON INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M03-27
Torotel Products Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 50 mH | 69 Ω | 1 % | NO | 1 kHz | MOLYBDENUM PERMALLOY | RF INDUCTOR | 1 | YES | STANDARD: MIL-T-27 | 105 °C | -55 °C | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 11.3792 mm | 9.779 mm | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
M031LG6AE
Nuvoton Technology Corp
|
Check for Price | Active | YES | 105 °C | -40 °C | 48 | FLATPACK, LOW PROFILE, FINE PITCH | NUVOTON TECHNOLOGY CORP | compliant | 3A991.A.2 | 8542.31.00.01 | LFQFP, | 2019-11-18 | YES | 36 | 32 | YES | CORTEX-M0 | 32 MHz | NO | YES | 16 | FIXED POINT | NO | S-PQFP-G48 | 7 mm | YES | 7 | 6 | 42 | 6 | 5 | 8 | 8 | YES | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | 32768 | 262144 | FLASH | 1.6 mm | 72 rpm | 58.05 mA | 3.6 V | 2.5 V | 2.5 V | CMOS | GULL WING | 500 µm | QUAD | 7 mm | MICROCONTROLLER, RISC | ||||||||||||||||||||||
|
CM03201G4
Chemi-Con
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 210 µH | 76 mΩ | 25 % | NO | 10 kHz | 3 A | AMORPHOUS MAGNETIC | DC-DC CONVERTER | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | NIPPON CHEMI-CON CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M032SG6AE
Nuvoton Technology Corp
|
Check for Price | Active | YES | 64 | FLATPACK, LOW PROFILE, FINE PITCH | NUVOTON TECHNOLOGY CORP | compliant | 8542.31.00.01 | LFQFP, | 2019-11-18 | YES | 20 | 32 | 48.48 MHz | NO | YES | 16 | 7 mm | 51 | YES | LFQFP | SQUARE | 72 rpm | 3.6 V | 2 V | 2.5 V | GULL WING | 400 µm | QUAD | 7 mm | ||||||||||||||||||||||||||||||||||||||||||||||
|
M032LC2AE
Nuvoton Technology Corp
|
Check for Price | Active | YES | 48 | FLATPACK, LOW PROFILE, FINE PITCH | NUVOTON TECHNOLOGY CORP | compliant | 8542.31.00.01 | 2019-11-18 | YES | 32 | 48.48 MHz | NO | YES | 7 mm | 38 | NO | LFQFP | SQUARE | 48 rpm | 3.6 V | 1.8 V | 2.5 V | GULL WING | 500 µm | QUAD | 7 mm |