Parametric results for: M012 under Wires and Cables

Filter Your Search

1 - 10 of 2,650 results

|
-
-
-
-
-
Manufacturer Part Number: m012
Select parts from the table below to compare.
Compare
Compare
99M0121-22-2/6
TE Connectivity
$3.9991 Yes Active 2 FLEXIBLE CORD AND FIXTURE WIRE 22 AWG 600 V NO NO YES 120 °C -55 °C SPEC 99M COPPER ALLOY WIRE AND CABLE STRANDED 0.33 mm2 POLYESTER NO 22 AWG TIN 2.4 mm 19X0.15 TE CONNECTIVITY LTD ROHS COMPLIANT unknown TE Connectivity
NKFP92ERLSSM012
Panduit Corp
$60.4591 Yes Active 2 COMMUNICATION CABLE LC DUPLEX SC DUPLEX ISO/IEC; TIA/EIA; UL NO NO NO CABLE ASSEMBLY NO 12 mm PANDUIT CORP compliant
NKFPX2ERLLSM012
Panduit Corp
$62.2313 Yes Active 2 COMMUNICATION CABLE LC DUPLEX LC DUPLEX ISO/IEC; TIA/EIA; UL NO NO NO CABLE ASSEMBLY NO 12 mm PANDUIT CORP compliant
NKFPX2ERLSSM012
Panduit Corp
$63.9425 Yes Active 2 COMMUNICATION CABLE LC DUPLEX SC DUPLEX ISO/IEC; TIA/EIA; UL NO NO NO CABLE ASSEMBLY NO 12 mm PANDUIT CORP compliant
NKFPX2ELLLSM012
Panduit Corp
$66.5128 Yes Active 2 COMMUNICATION CABLE LC DUPLEX LC DUPLEX ISO/IEC; TIA/EIA; UL NO NO NO CABLE ASSEMBLY NO 12 mm PANDUIT CORP compliant
NKFPX2ELLSSM012
Panduit Corp
$69.1897 Yes Active 2 COMMUNICATION CABLE LC DUPLEX SC DUPLEX ISO/IEC; TIA/EIA; UL NO NO NO CABLE ASSEMBLY NO 12 mm PANDUIT CORP compliant
F923PSNSNSNM012
Panduit Corp
$70.7169 Yes Active 2 COMMUNICATION CABLE SC DUPLEX SC DUPLEX STANDARD: IEC 60793-2-10 DATA CENTER IEC; TIA NO NO NO CABLE ASSEMBLY NO 3 mm 12 mm PANDUIT CORP compliant
NKFP92ERLLSM012
Panduit Corp
$72.3525 Yes Active 2 COMMUNICATION CABLE LC DUPLEX LC DUPLEX ISO/IEC; TIA/EIA; UL NO NO NO CABLE ASSEMBLY NO 12 mm PANDUIT CORP compliant
F923PANSNSNM012
Panduit Corp
$73.5542 Yes Active 2 COMMUNICATION CABLE SC-APC SC DUPLEX STANDARD: IEC 60793-2-10 DATA CENTER IEC; TIA NO NO NO CABLE ASSEMBLY NO 3 mm 12 mm PANDUIT CORP compliant
F92ELLNSNSNM012
Panduit Corp
$74.4353 Yes Active 2 COMMUNICATION CABLE LC DUPLEX SC DUPLEX STANDARD: ISO/IEC 11801 DATA CENTER, HORIZONTAL DISTRIBUTION, TELECOMMUNICATION ROOM ISO/IEC; TIA; TIA/EIA NO CABLE ASSEMBLY NO 1.6 mm PANDUIT CORP compliant