Filter Your Search
1 - 9 of 9 results
|
MOAC24
Crydom Inc
|
$25.6834 | Yes | Transferred | 13.5 mA | 3 A | 4 kV | 24 V | UL RECOGNIZED | SINGLE | DC | TRIGGER OUTPUT SSR | Triac | 80 °C | -30 °C | 1 | 25.4 mm | 43.1 mm | CRYDOM INC | compliant | 8541.40.95.00 | 1998-07-08 | |||
|
SM-OAC24
Crydom Inc
|
$54.6671 | Yes | Transferred | 13.5 mA | 3 A | 4 kV | SINGLE | TRANSISTOR OUTPUT SSR | 1 | CRYDOM INC | compliant | 8541.40.95.00 | 1998-07-08 | |||||||||||
|
SM-OAC24A
Sensata Circuit Breakers
|
Check for Price | Yes | End Of Life | 3 A | 4 kV | 24 V | 10 mA | SINGLE | DC | TRANSISTOR OUTPUT SSR | Triac | 80 °C | -30 °C | 1 | 25.4 mm | 43.1 mm | SENSATA TECHNOLOGIES INC | compliant | ||||||
|
MOAC24A
Crydom Inc
|
Check for Price | Yes | Transferred | 3 A | 4 kV | 24 V | 10 mA | UL RECOGNIZED | SINGLE | DC | TRIGGER OUTPUT SSR | Triac | 80 °C | -30 °C | 1 | 25.4 mm | 43.1 mm | CRYDOM INC | compliant | 8541.40.95.00 | 1998-07-08 | |||
|
SM-OAC24
Sensata Circuit Breakers
|
Check for Price | Yes | Obsolete | 13.5 mA | 3 A | 4 kV | SINGLE | TRANSISTOR OUTPUT SSR | 1 | SENSATA TECHNOLOGIES INC | compliant | |||||||||||||
|
WGMOAC24A
Comus International
|
Check for Price | Active | TRIGGER OUTPUT SSR | COMUS INTERNATIONAL | compliant | 8541.40.95.00 | ||||||||||||||||||
|
SMOAC24
Crydom Inc
|
Check for Price | Yes | Transferred | 13.5 mA | 3 A | 4 kV | SINGLE | TRANSISTOR OUTPUT SSR | 1 | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||
|
SMOAC24A
Crydom Inc
|
Check for Price | Yes | Transferred | 3 A | 4 kV | 24 V | 10 mA | SINGLE | DC | TRANSISTOR OUTPUT SSR | Triac | 80 °C | -30 °C | 1 | 25.4 mm | 43.1 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||||
|
SM-OAC24A
Crydom Inc
|
Check for Price | Yes | Transferred | 3 A | 4 kV | 24 V | 10 mA | SINGLE | DC | TRANSISTOR OUTPUT SSR | Triac | 80 °C | -30 °C | 1 | 25.4 mm | 43.1 mm | CRYDOM INC | compliant | 8541.40.95.00 | 1998-07-08 |