Filter Your Search
1 - 6 of 6 results
|
M-986-1R2P
Industrial Defender Inc
|
Check for Price | No | Transferred | 5 V | CEPT PCM-30/E-1 | MF SIGNALING CIRCUIT | 1 | 75 mA | COMMERCIAL | R-PDIP-T40 | e0 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELTONE CORP | DIP, DIP40,.6 | unknown | 8542.39.00.01 | ||||||||
|
M-986-1R2P
IXYS Corporation
|
Check for Price | Transferred | 5 V | MF SIGNALING CIRCUIT | 1 | 75 mA | R-PDIP-T40 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 51.75 mm | 6.35 mm | IXYS CORP | , | compliant | 8542.39.00.01 | |||||||||||
|
M-986-1R2PL
IXYS Integrated Circuits Division
|
Check for Price | No | Transferred | 5 V | MF SIGNALING CIRCUIT | 1 | COMMERCIAL | S-PQCC-J44 | Not Qualified | 1 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | IXYS INTEGRATED CIRCUITS DIVISION | QCCJ, | unknown | 8542.39.00.01 | LCC | 44 | |||||||
|
M-986-1R2PL
IXYS Corporation
|
Check for Price | Transferred | 5 V | MF SIGNALING CIRCUIT | 1 | 75 mA | S-PQCC-J44 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 16.586 mm | 16.586 mm | 4.572 mm | IXYS CORP | , | compliant | 8542.39.00.01 | |||||||||||
|
M-986-1R2PL
Industrial Defender Inc
|
Check for Price | No | Transferred | 5 V | CEPT PCM-30/E-1 | MF SIGNALING CIRCUIT | 1 | 75 mA | COMMERCIAL | S-PQCC-J44 | e0 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | TELTONE CORP | QCCJ, LDCC44,.7SQ | unknown | 8542.39.00.01 | ||||||||
|
M-986-1R2P
IXYS Integrated Circuits Division
|
Check for Price | No | Transferred | 5 V | MF SIGNALING CIRCUIT | 1 | COMMERCIAL | R-PDIP-T40 | Not Qualified | 1 | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 51.75 mm | 6.35 mm | IXYS INTEGRATED CIRCUITS DIVISION | DIP, | unknown | 8542.39.00.01 | DIP | 40 |