Filter Your Search
1 - 2 of 2 results
![]() |
M-957-01P
IXYS Integrated Circuits Division
|
Check for Price | Obsolete | 12 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 40 mA | COMMERCIAL | R-PDIP-T22 | Not Qualified | 70 °C | 22 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 27.559 mm | 5.08 mm | IXYS INTEGRATED CIRCUITS DIVISION | DIP | DIP, | 22 | unknown | 8542.39.00.01 | ||||||
|
M-957-01P
Industrial Defender Inc
|
Check for Price | No | Transferred | 12 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 40 mA | COMMERCIAL | R-PDIP-T22 | e0 | Not Qualified | 70 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELTONE CORP | DIP, DIP22,.4 | unknown | 8542.39.00.01 |