Parametric results for: M-888001P under Telecom Signaling Circuits

Filter Your Search

1 - 7 of 7 results

|
-
Manufacturer Part Number: m888001p
Select parts from the table below to compare.
Compare
Compare
M-8880-01P
Industrial Defender Inc
Check for Price No Transferred 5 V CMOS DTMF SIGNALING CIRCUIT 1 15 mA INDUSTRIAL R-PDIP-T20 e0 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL TELTONE CORP DIP-20 unknown 8542.39.00.01
M-8880-01PC
IXYS Corporation
Check for Price No Obsolete 5 V CMOS DTMF SIGNALING CIRCUIT 1 15 mA INDUSTRIAL S-PQCC-J20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY QCCJ LDCC20,.4SQ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD IXYS CORP QCCJ, LDCC20,.4SQ unknown 8542.39.00.01
M-888001P
Industrial Defender Inc
Check for Price Obsolete DTMF SIGNALING CIRCUIT R-PDIP-T20 Not Qualified 20 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL TELTONE CORP , unknown
M-8880-01PC
IXYS Integrated Circuits Division
Check for Price No Transferred 5 V CMOS DTMF SIGNALING CIRCUIT 1 15 mA INDUSTRIAL S-PQCC-J28 e0 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY QCCJ LDCC20,.4SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 11.5062 mm 11.5062 mm 4.57 mm IXYS INTEGRATED CIRCUITS DIVISION QCCJ, LDCC20,.4SQ unknown 8542.39.00.01 QLCC 28
M-8880-01P
IXYS Integrated Circuits Division
Check for Price No Obsolete 5 V CMOS DTMF SIGNALING CIRCUIT 1 15 mA INDUSTRIAL R-PDIP-T20 e0 Not Qualified 1 85 °C -40 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 25.905 mm 5.33 mm IXYS INTEGRATED CIRCUITS DIVISION PLASTIC, DIP-20 compliant 8542.39.00.01 DIP 20
M-8880-01PC
Industrial Defender Inc
Check for Price No Transferred 5 V CMOS DTMF SIGNALING CIRCUIT 1 15 mA INDUSTRIAL R-PDSO-G20 e0 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY QCCJ LDCC20,.4SQ RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL TELTONE CORP QCCJ, LDCC20,.4SQ unknown 8542.39.00.01
M-888001P
IXYS Corporation
Check for Price No Obsolete 5 V CMOS DTMF SIGNALING CIRCUIT 1 15 mA INDUSTRIAL R-PDIP-T20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL IXYS CORP unknown 8542.39.00.01