Parametric results for: M-1206K2200GBT3 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m1206k2200gbt3
Select parts from the table below to compare.
Compare
Compare
M-1206K2200GBT3
Vishay Intertechnologies
Check for Price No Active 220 Ω 2 % 330 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR, LASER TRIMMABLE, MIL-PRF-55342 70 °C YES 100 V e0 155 °C -65 °C Rectangular 2 TR TIN LEAD OVER NICKEL WRAPAROUND 840 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30