Filter Your Search
1 - 10 of 171 results
|
RTM-1205S-R
RECOM Power Inc
|
$1.0000 | Yes | Active | 12 V | 5 V | 13.2 V | 10.8 V | 4.75 V | 5.25 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XDMA-L10 | 90 °C | -40 °C | 255 | 5 | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | L BEND | 1.27 mm | DUAL | 9 mm | 18 mm | 7.4 mm | RECOM POWER GMBH | SMD-28/10 | compliant | EAR99 | RECOM Power | |||||||||||||||
|
RAM-1205S/H-R
RECOM Power Inc
|
$1.0000 | Active | 12 V | 5 V | 13.2 V | 10.8 V | 4.75 V | 5.25 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G10 | e1 | 100 °C | -40 °C | 255 | 5 | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 1.27 mm | DUAL | 9 mm | 18 mm | 6.95 mm | RECOM POWER GMBH | SMD-28/10 | compliant | EAR99 | RECOM Power | ||||||||||||||
|
AM1M-1205SH30-NZ
Aimtec
|
$3.0989 | Yes | Yes | Obsolete | 12 V | 5 V | 13.2 V | 10.8 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10 mm | 20 mm | 7.25 mm | AIMTEC INC | DIP-14/6 | compliant | EAR99 | ||||||||||||||||||
|
AM1M-1205D-NZ
Aimtec
|
$3.1793 | Yes | Yes | Obsolete | 12 V | 5 V | 13.2 V | 10.8 V | 2 | NO | NO | IT ALSO OPERATES WITH-5 OUTPUT VOLTAGE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10 mm | 20 mm | 7.25 mm | AIMTEC INC | DIP-14/6 | compliant | EAR99 | |||||||||||||||||
|
AM1M-1205DH30-NZ
Aimtec
|
$3.5466 | Yes | Yes | Obsolete | 12 V | 5 V | 13.2 V | 10.8 V | 2 | NO | NO | IT ALSO OPERATES WITH-5 OUTPUT VOLTAGE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10 mm | 20 mm | 7.25 mm | AIMTEC INC | DIP-14/6 | compliant | EAR99 | |||||||||||||||||
|
AM2M-1205DH30JZ
Aimtec
|
$3.5794 | Yes | Active | 12 V | 5 V | 13.2 V | 10.8 V | 4.2 V | 5.8 V | 200 mA | 2 | NO | NO | ALSO -5V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 80 % | 1.2 % | 15 % | 1 | SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 1 W | R-PDIP-T6 | IEC, EN, UL | 105 °C | -40 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 20.32 mm | 8.45 mm | AIMTEC INC | compliant | ||||||||||
|
AM2M-1205SH30-NZ
Aimtec
|
$3.5964 | Yes | Yes | Obsolete | 12 V | 5 V | 13.2 V | 10.8 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 2 W | R-PDMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 20.32 mm | 8.45 mm | AIMTEC INC | DIP-14/6 | compliant | EAR99 | ||||||||||||||||||
|
AM1M-1205SH30JZ
Aimtec
|
$3.6732 | Active | 12 V | 5 V | 13.2 V | 10.8 V | 4.5 V | 5.5 V | 200 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1.2 % | 15 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PDFM-T5 | CIS,EN,IEC | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DFM | DIP5/14,.3 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10 mm | 20 mm | 7.25 mm | AIMTEC INC | unknown | ||||||||||||
|
AM2M-1205D-NZ
Aimtec
|
$3.9025 | Yes | Yes | Obsolete | 12 V | 5 V | 13.2 V | 10.8 V | 2 | NO | NO | ALSO HAS OUTPUT VOLATGE-NOM= -5V | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 2 W | R-PDMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 20.32 mm | 8.45 mm | AIMTEC INC | DIP-14/6 | compliant | EAR99 | |||||||||||||||||
|
AM1M-1205DH30JZ
Aimtec
|
$4.1121 | Active | 12 V | 5 V | 13.2 V | 10.8 V | 4.5 V | 5.5 V | 100 mA | 2 | NO | NO | -5V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1.2 % | 15 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PDFM-T6 | CIS,EN,IEC | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DFM | DIP6/14,.3 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10 mm | 20 mm | 7.25 mm | AIMTEC INC | unknown |