Filter Your Search
1 - 1 of 1 results
|
M-0805L20R0FST1
Vishay Intertechnologies
|
Check for Price | Yes | Active | 20 Ω | 1 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, LASER TRIMMABLE, MIL-PRF-55342 | 70 °C | YES | 70 V | e3 | 155 °C | -65 °C | Rectangular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 840 µm | 2.03 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown |