Filter Your Search
1 - 1 of 1 results
|
M063-12AC15-08
Uctech Ltd
|
Check for Price | Yes | Contact Manufacturer | 10 mA | 5 V | 10000 Cycle(s) | 0.1 mΩ | 3 | HORIZONTAL | SLIDE | ROHS COMPLIANT | 0.01A@5VDC | 100 MΩ | -10 °C | 60 °C | SURFACE MOUNT-RIGHT ANGLE | NO | SOLDER | 0.059 inch | 889 µm | 2.9972 mm | 9.4996 mm | UCTECH LTD | unknown | EAR99 | 8536.50.70.00 |