Filter Your Search
1 - 1 of 1 results
|
M-0402K3321FBTS
Vishay Intertechnologies
|
Check for Price | No | Active | 3.32 kΩ | 1 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, LASER TRIMMABLE, MIL-PRF-55342 | 70 °C | YES | 30 V | e0 | 155 °C | -65 °C | Rectangular | 2 | TR | TIN LEAD OVER NICKEL | WRAPAROUND | 840 µm | 1.07 mm | 560 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 |