Filter Your Search
1 - 3 of 3 results
|
LYY8SF-U1V2-36
OSRAM GmbH
|
Check for Price | Yes | Transferred | YELLOW | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 785.0 mcd | 120 deg | COLORLESS CLEAR | Yellow | SINGLE | SINGLE COLOR LED | 12 V | e3 | 100 °C | -40 °C | 2 | TR, 7/13 INCH | RECTANGULAR | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.9 mm | 1.1 mm | 1.7 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | |||
|
LYY8SF-U1V2-36-0-20-R18-Z
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | SINGLE COLOR LED | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | |||||||||||||||||||||||||
|
LYY8SF-U1V2-36
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | YELLOW | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 785.0 mcd | 120 deg | COLORLESS CLEAR | Yellow | SINGLE | SINGLE COLOR LED | 12 V | e3 | 100 °C | -40 °C | 2 | TR, 7/13 INCH | RECTANGULAR | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.9 mm | 1.1 mm | 1.7 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | ROHS COMPLIANT, SMT, 3010, 2 PIN |