Filter Your Search
1 - 2 of 2 results
|
LY62L2568RL-45LLE
Lyontek Inc
|
Check for Price | Contact Manufacturer | 2.0972 Mbit | 8 | 256KX8 | 3 V | 45 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 320 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL EXTENDED | R-PDSO-G32 | e3 | 3 | 80 °C | -20 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 500 µm | DUAL | 1.25 mm | 11.8 mm | 8 mm | LYONTEK INC | STSOP-32 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
LY62L2568RL-45LLET
Lyontek Inc
|
Check for Price | Contact Manufacturer | 2.0972 Mbit | 8 | 256KX8 | 3 V | 45 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 320 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL EXTENDED | R-PDSO-G32 | e3 | 3 | 80 °C | -20 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 500 µm | DUAL | 1.25 mm | 11.8 mm | 8 mm | LYONTEK INC | STSOP-32 | compliant | 3A991.B.2.A | 8542.32.00.41 |