Parametric results for: LY6210248GL-55LLIT under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ly6210248gl55llit
Select parts from the table below to compare.
Compare
Compare
LY6210248GL-55LLIT
Lyontek Inc
Check for Price Yes Obsolete 8.3886 Mbit 8 1MX8 5 V 55 ns STANDARD SRAM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PBGA-B48 e1 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY LFBGA RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 750 µm BOTTOM 1.4 mm 8 mm 6 mm LYONTEK INC TFBGA-48 compliant 3A991.B.2.A 8542.32.00.41