Parametric results for: LY4FAC100110 under Power/Signal Relays

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
-
Manufacturer Part Number: ly4fac100110
Select parts from the table below to compare.
Compare
Compare
LY4F-AC100/110
OMRON Corporation
Check for Price Yes Yes Active 1.2 W 10 A 110 V 24 V 10 A 4PDT MOMENTARY POWER/SIGNAL RELAY AC COIL OPERATE VOLTAGE(AC): 88 V, COIL RELEASE VOLTAGE(AC): 33 V 26 mA 110 V 10A@110VAC 10A@24VDC 25 ms 25 ms CE; CSA; TUV; UL -25 °C 40 °C AC/DC PANEL MOUNT NO SOLDER 41.4 mm 35.56 mm 43.94 mm 43.94mm x 41.4mm x 35.56mm OMRON CORP unknown EAR99 8536.41.00.20
LY4FAC100/110
OMRON Corporation
Check for Price Yes Yes Active 2.5 W 1.6 kΩ 10 A 250 V 125 V 10 A 200000 Cycle(s) 4PDT MOMENTARY POWER/SIGNAL RELAY LY AC COIL OPERATE VOLTAGE(AC): 88 V, COIL RELEASE VOLTAGE(AC): 33 V 26 mA 110 V 10A@250VAC 10A@125VDC 25 ms 25 ms CE; CSA; LR; SEV; UL; VDE -25 °C 40 °C AC/DC PANEL MOUNT NO SOLDER 21.5 mm 36 mm 28 mm 28mm x 21.5mm x 36mm OMRON CORP unknown