Filter Your Search
1 - 2 of 2 results
|
LY4-AC100/110
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 1.2 W | 10 A | 110 V | 24 V | 10 A | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 88 V, COIL RELEASE VOLTAGE(AC): 33 V | 26 mA | 110 V | 10A@110VAC | 10A@24VDC | 25 ms | 25 ms | CE; CSA; TUV; UL | -25 °C | 40 °C | AC/DC | PANEL MOUNT | NO | SOLDER | 27.94 mm | 36.06 mm | 41.4 mm | 41.4mm x 27.94mm x 36.06mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | Omron Electronics | |||||
|
LY4AC100/110
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 2.5 W | 1.6 kΩ | 10 A | 250 V | 125 V | 10 A | 200000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | LY | AC | COIL OPERATE VOLTAGE(AC): 88 V, COIL RELEASE VOLTAGE(AC): 33 V | 26 mA | 110 V | 10A@250VAC | 10A@125VDC | 25 ms | 25 ms | CE; CSA; LR; SEV; UL; VDE | -25 °C | 40 °C | AC/DC | PANEL MOUNT | NO | SOLDER | 28 mm | 36 mm | 41.5 mm | 41.5mm x 28mm x 36mm | OMRON CORP | unknown | Omron Electronics |