Filter Your Search
1 - 2 of 2 results
Select Parts | Part Number |
---|
|
LY3-0DC100/110
OMRON Corporation
|
||
|
LY3-0-DC100/110
OMRON Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Coil Power
|
Coil Resistance
|
Contact Current(AC)-Max
|
Contact Voltage(AC)-Max
|
Contact Voltage(DC)-Max
|
Contact Current(DC)-Max
|
Electrical Life |
Relay Function
|
Relay Action
|
Relay Type
|
Manufacturer Series
|
Coil/Input Supply Type
|
Coil Current(DC)-Max
|
Coil Operate Voltage(DC)
|
Coil Release Voltage(DC)
|
Coil Voltage(DC)-Max
|
Contact (AC) Max Rating R Load
|
Contact (DC) Max Rating R Load
|
Operate Time
|
Release Time
|
Reference Standard
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Contact/Output Supply Type
|
Mounting Feature
|
Surface Mount
|
Termination Type
|
Body Breadth
|
Body Height
|
Body Length or Diameter
|
Physical Dimension
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Yes | Yes | Active | 1.4 W | 8.5 kΩ | 10 A | 250 V | 125 V | 10 A | 200000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | LY | DC | 13 mA | 88 V | 11 V | 110 V | 10A@250VAC | 10A@125VDC | 25 ms | 25 ms | CE; CSA; LR; SEV; UL; VDE | -25 °C | 40 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 21.5 mm | 36 mm | 28 mm | 28mm x 21.5mm x 36mm | OMRON CORP | unknown | |||
Yes | Yes | Active | 1.4 W | 8.5 kΩ | 10 A | 110 V | 24 V | 10 A | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 13 mA | 88 V | 11 V | 110 V | 10A@110VAC | 10A@24VDC | 25 ms | 25 ms | CE; CSA; TUV; UL | -25 °C | 55 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 21.59 mm | 35.56 mm | 27.94 mm | 27.94mm x 21.59mm x 35.56mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 |
|
LY3-0DC100/110
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 1.4 W | 8.5 kΩ | 10 A | 250 V | 125 V | 10 A | 200000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | LY | DC | 13 mA | 88 V | 11 V | 110 V | 10A@250VAC | 10A@125VDC | 25 ms | 25 ms | CE; CSA; LR; SEV; UL; VDE | -25 °C | 40 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 21.5 mm | 36 mm | 28 mm | 28mm x 21.5mm x 36mm | OMRON CORP | unknown | ||||
|
LY3-0-DC100/110
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 1.4 W | 8.5 kΩ | 10 A | 110 V | 24 V | 10 A | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 13 mA | 88 V | 11 V | 110 V | 10A@110VAC | 10A@24VDC | 25 ms | 25 ms | CE; CSA; TUV; UL | -25 °C | 55 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 21.59 mm | 35.56 mm | 27.94 mm | 27.94mm x 21.59mm x 35.56mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 |