Parametric results for: LY2ND2DC24 under Power/Signal Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ly2nd2dc24
Select parts from the table below to compare.
Compare
Compare
LY2N-D2-DC24
OMRON Corporation
Check for Price Yes Yes Active 900 mW 650 Ω 10 A 110 V 24 V 10 A DPDT MOMENTARY POWER/SIGNAL RELAY DC 37 mA 19.2 V 2.4 V 24 V 10A@110VAC 10A@24VDC 25 ms 25 ms CE; CSA; TUV; UL -25 °C 55 °C AC/DC PANEL MOUNT NO SOLDER 21.59 mm 36.06 mm 27.94 mm 27.94mm x 21.59mm x 36.06mm OMRON CORP unknown EAR99 8536.41.00.20