Filter Your Search
1 - 1 of 1 results
|
LY2L4N-AC100/110
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 1.2 W | 10 A | 110 V | 24 V | 10 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 88 V, COIL RELEASE VOLTAGE(AC): 33 V | 13 mA | 110 V | 10A@110VAC | 10A@24VDC | 25 ms | 25 ms | CE; CSA; TUV; UL | AC/DC | PANEL MOUNT | NO | SOLDER | 21.59 mm | 36.06 mm | 27.94 mm | 27.94mm x 21.59mm x 36.06mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 |