Filter Your Search
1 - 3 of 3 results
|
LY2-0-AC24
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 1.2 W | 180 Ω | 10 A | 110 V | 24 V | 10 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | LY | AC | COIL OPERATE VOLTAGE(AC): 19.2 V, COIL RELEASE VOLTAGE(AC): 7.2 V | 54 mA | 24 V | 10A@110VAC | 10A@24VDC | 25 ms | 25 ms | CE; CSA; TUV; UL | -25 °C | 55 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 21.59 mm | 35.56 mm | 27.94 mm | 27.94mm x 21.59mm x 35.56mm | OMRON CORP | unknown | Omron Electronics | |||||
|
LY2-0AC24
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 1.2 W | 180 Ω | 10 A | 110 V | 24 V | 10 A | 500000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 19.2 V, COIL RELEASE VOLTAGE(AC): 7.2 V | 54 mA | 24 V | 10A@110VAC | 10A@24VDC | 25 ms | 25 ms | CE; CSA; TUV; UL | -25 °C | 55 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 21.59 mm | 35.56 mm | 27.94 mm | 27.94mm x 21.59mm x 35.56mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | ||||
|
LY2-0-AC240
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 1.2 W | 18.79 kΩ | 10 A | 110 V | 24 V | 10 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 192 V, COIL RELEASE VOLTAGE(AC); 72 V | 5 mA | 240 V | 10A@110VAC | 10A@24VDC | 25 ms | 25 ms | CSA; LR; SEMKO; SEV; UL; VDE | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 21.59 mm | 35.56 mm | 27.94 mm | 27.94mm x 21.59mm x 35.56mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 |