Parametric results for: LY1L4 under Power/Signal Relays

Filter Your Search

1 - 10 of 13 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: ly1l4
Select parts from the table below to compare.
Compare
Compare
LY1L4-DC24
OMRON Corporation
Check for Price Yes Yes Active 900 mW 650 Ω 15 A 110 V 24 V 15 A SPDT MOMENTARY POWER/SIGNAL RELAY DC 37 mA 19.2 V 2.4 V 24 V 15A@110VAC 15A@24VDC 25 ms 25 ms CE; CSA; TUV; UL AC/DC PANEL MOUNT NO SOLDER 21.59 mm 36.06 mm 27.94 mm 27.94mm x 21.59mm x 36.06mm OMRON CORP unknown EAR99 8536.41.00.50
LY1L4-DC12
OMRON Corporation
Check for Price Yes Yes Active 900 mW 160 Ω 15 A 110 V 24 V 15 A SPDT MOMENTARY POWER/SIGNAL RELAY DC 75 mA 9.6 V 1.2 V 12 V 15A@110VAC 15A@24VDC 25 ms 25 ms CE; CSA; TUV; UL AC/DC PANEL MOUNT NO SOLDER 21.59 mm 36.06 mm 27.94 mm 27.94mm x 21.59mm x 36.06mm OMRON CORP unknown EAR99 8536.41.00.50
LY1L4-AC12
OMRON Corporation
Check for Price Yes Yes Active 1.2 W 15 A 110 V 24 V 15 A SPDT MOMENTARY POWER/SIGNAL RELAY AC COIL OPERATE VOLTAGE(AC): 9.6 V, COIL RELEASE VOLTAGE(AC): 3.6 V 107 mA 12 V 15A@110VAC 15A@24VDC 25 ms 25 ms CE; CSA; TUV; UL AC/DC PANEL MOUNT NO SOLDER 21.59 mm 36.06 mm 27.94 mm 27.94mm x 21.59mm x 36.06mm OMRON CORP unknown EAR99 8536.41.00.50
LY1L4-AC50
OMRON Corporation
Check for Price Yes Yes Active 1.2 W 15 A 110 V 24 V 15 A SPDT MOMENTARY POWER/SIGNAL RELAY AC COIL OPERATE VOLTAGE(AC): 40 V, COIL RELEASE VOLTAGE(AC): 15 V 26 mA 50 V 15A@110VAC 15A@24VDC 25 ms 25 ms CE; CSA; TUV; UL AC/DC PANEL MOUNT NO SOLDER 21.59 mm 36.06 mm 27.94 mm 27.94mm x 21.59mm x 36.06mm OMRON CORP unknown EAR99 8536.41.00.50
LY1L4-AC24
OMRON Corporation
Check for Price Yes Yes Active 1.2 W 15 A 110 V 24 V 15 A SPDT MOMENTARY POWER/SIGNAL RELAY AC COIL OPERATE VOLTAGE(AC): 19.2 V, COIL RELEASE VOLTAGE(AC): 7.2 V 54 mA 24 V 15A@110VAC 15A@24VDC 25 ms 25 ms CE; CSA; TUV; UL AC/DC PANEL MOUNT NO SOLDER 21.59 mm 36.06 mm 27.94 mm 27.94mm x 21.59mm x 36.06mm OMRON CORP unknown EAR99 8536.41.00.50
LY1L4-DC100/110
OMRON Corporation
Check for Price Yes Yes Active 900 mW 11 kΩ 15 A 110 V 24 V 15 A SPDT MOMENTARY POWER/SIGNAL RELAY DC 10 mA 88 V 11 V 110 V 15A@110VAC 15A@24VDC 25 ms 25 ms CE; CSA; TUV; UL AC/DC PANEL MOUNT NO SOLDER 21.59 mm 36.06 mm 27.94 mm 27.94mm x 21.59mm x 36.06mm OMRON CORP unknown EAR99 8536.41.00.50
LY1L4-AC220/240
OMRON Corporation
Check for Price Yes Yes Active 1.2 W 15 A 110 V 24 V 15 A SPDT MOMENTARY POWER/SIGNAL RELAY AC COIL OPERATE VOLTAGE(AC): 192 V, COIL RELEASE VOLTAGE(AC): 72 V 5 mA 240 V 15A@110VAC 15A@24VDC 25 ms 25 ms CE; CSA; TUV; UL AC/DC PANEL MOUNT NO SOLDER 21.59 mm 36.06 mm 27.94 mm 27.94mm x 21.59mm x 36.06mm OMRON CORP unknown EAR99 8536.41.00.50
LY1L4-AC200/220
OMRON Corporation
Check for Price Yes Yes Active 1.2 W 15 A 110 V 24 V 15 A SPDT MOMENTARY POWER/SIGNAL RELAY AC COIL OPERATE VOLTAGE(AC): 176 V, COIL RELEASE VOLTAGE(AC): 66 V 7 mA 220 V 15A@110VAC 15A@24VDC 25 ms 25 ms CE; CSA; TUV; UL AC/DC PANEL MOUNT NO SOLDER 21.59 mm 36.06 mm 27.94 mm 27.94mm x 21.59mm x 36.06mm OMRON CORP unknown EAR99 8536.41.00.50
LY1L4-AC110/120
OMRON Corporation
Check for Price Yes Yes Active 1.2 W 15 A 110 V 24 V 15 A SPDT MOMENTARY POWER/SIGNAL RELAY AC COIL OPERATE VOLTAGE(AC): 96 V, COIL RELEASE VOLTAGE(AC): 36 V 11 mA 120 V 15A@110VAC 15A@24VDC 25 ms 25 ms CE; CSA; TUV; UL AC/DC PANEL MOUNT NO SOLDER 21.59 mm 36.06 mm 27.94 mm 27.94mm x 21.59mm x 36.06mm OMRON CORP unknown EAR99 8536.41.00.50
LY1L4-AC6
OMRON Corporation
Check for Price Yes Yes Active 1.2 W 15 A 110 V 24 V 15 A SPDT MOMENTARY POWER/SIGNAL RELAY AC COIL OPERATE VOLTAGE(AC): 4.8 V, COIL RELEASE VOLTAGE(AC): 1.8 V 214 mA 6 V 15A@110VAC 15A@24VDC 25 ms 25 ms CE; CSA; TUV; UL AC/DC PANEL MOUNT NO SOLDER 21.59 mm 36.06 mm 27.94 mm 27.94mm x 21.59mm x 36.06mm OMRON CORP unknown EAR99 8536.41.00.50