Filter Your Search
1 - 1 of 1 results
|
LY1-D-DC24
OMRON Corporation
|
Check for Price | Yes | No | Active | 900 mW | 650 Ω | 15 A | 110 V | 24 V | 15 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 37 mA | 19.2 V | 2.4 V | 24 V | 15A@110VAC | 15A@24VDC | 25 ms | 25 ms | CE; CSA; TUV; UL | -25 °C | 55 °C | AC/DC | PANEL MOUNT | NO | SOLDER | 21.59 mm | 36.06 mm | 27.94 mm | 27.94mm x 21.59mm x 36.06mm | OMRON CORP | unknown | EAR99 | 8536.41.00.50 | Omron Electronics |