Filter Your Search
1 - 2 of 2 results
|
LY1-0-AC100/110
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 1.2 W | 15 A | 110 V | 24 V | 15 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 88 V, COIL RELEASE VOLTAGE(AC): 33 V | 13 mA | 110 V | 15A@110VAC | 15A@24VDC | 25 ms | 25 ms | CE; CSA; TUV; UL | -25 °C | 55 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 21.59 mm | 35.56 mm | 27.94 mm | 27.94mm x 21.59mm x 35.56mm | OMRON CORP | unknown | EAR99 | 8536.41.00.50 | |||||
|
LY1-0AC100/110
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 1 W | 3.75 kΩ | 15 A | 250 V | 125 V | 15 A | 200000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | LY | AC | COIL OPERATE VOLTAGE(AC): 88 V, COIL RELEASE VOLTAGE(AC): 33 V | 13 mA | 110 V | 15A@250VAC | 15A@125VDC | 25 ms | 25 ms | CE; CSA; LR; SEV; UL; VDE | -25 °C | 55 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 21.5 mm | 36 mm | 28 mm | 28mm x 21.5mm x 36mm | OMRON CORP | unknown |