Parametric results for: LXV50VB82M under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 7 of 7 results

|
-
-
-
-
-
Manufacturer Part Number: lxv50vb82m
Select parts from the table below to compare.
Compare
Compare
TC04RLXV50VB82MH15F50
Chemi-Con
Check for Price Active 82 µF 50 V 202 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR SOLVENT PROOF 41 µA 0.1 105 °C -55 °C 2 CYLINDRICAL PACKAGE BULK, TR NO WIRE NIPPON CHEMI-CON CORP , unknown EAR99
LXV50VB82MH15FC
Chemi-Con
Check for Price Active 82 µF 50 V 202 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 41 µA 0.1 105 °C -55 °C 2 CYLINDRICAL PACKAGE BULK, TR NO WIRE NIPPON CHEMI-CON CORP , unknown EAR99
LXV50VB82MJ12
United Chemi-Con Inc
Check for Price Transferred 82 µF 50 V 530 mA 20 % 400 mΩ POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR LXV(50 VOLT) 105 °C -55 °C 2 Radial 5 mm 10 mm 12.5 mm UNITED CHEMI-CON INC , unknown EAR99 8532.22.00.20
LXV50VB82MH15
Chemi-Con
Check for Price No No Active 82 µF 50 V 505 mA 20 % 720 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 41 µA 0.1 e0 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial NO Tin/Lead (Sn/Pb) 3.5 mm WIRE 8 mm 15 mm NIPPON CHEMI-CON CORP , unknown EAR99 8532.22.00.20
TD04RLXV50VB82MJ12F50H18
Chemi-Con
Check for Price Active 82 µF 50 V 265 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR SOLVENT PROOF 41 µA 0.1 105 °C -55 °C 2 CYLINDRICAL PACKAGE BULK, TR NO WIRE NIPPON CHEMI-CON CORP , unknown EAR99
LXV50VB82MH15
United Chemi-Con Inc
Check for Price Transferred 82 µF 50 V 505 mA 20 % 720 mΩ POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR LXV(50 VOLT) 105 °C -55 °C 2 Radial 3.5 mm 8 mm 15 mm UNITED CHEMI-CON INC , unknown EAR99 8532.22.00.20
LXV50VB82MJ12
Chemi-Con
Check for Price No No Active 82 µF 50 V 530 mA 20 % 400 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 41 µA 0.1 e0 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial NO Tin/Lead (Sn/Pb) 5 mm WIRE 10 mm 12.5 mm NIPPON CHEMI-CON CORP , unknown EAR99 8532.22.00.20