Filter Your Search
1 - 4 of 4 results
|
LXT316JE
Intel Corporation
|
Check for Price | No | Transferred | 5 V | CMOS | CEPT PCM-30/E-1 | 2.048 Gbps | PCM TRANSCEIVER | 1 | 25 mA | INDUSTRIAL | R-GDIP-T16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.84 mm | INTEL CORP | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.39.00.01 | ||
|
LXT316JE
Level One
|
Check for Price | No | Transferred | 5 V | CMOS | CEPT PCM-30/E-1 | 2.048 Gbps | PCM TRANSCEIVER | 1 | 25 mA | INDUSTRIAL | R-GDIP-T16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LEVEL ONE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||
|
LXT316JE
Inphi Corporation
|
Check for Price | Transferred | 5 V | PCM TRANSCEIVER | 1 | INDUSTRIAL | R-GDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.84 mm | INPHI CORP | DIP, | compliant | 8542.39.00.01 | ||||||||||||
|
LXT316JE
Cortina Systems Inc
|
Check for Price | Transferred | 5 V | PCM TRANSCEIVER | 1 | INDUSTRIAL | R-GDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.84 mm | CORTINA SYSTEMS INC | DIP | DIP, | 16 | compliant | 8542.39.00.01 |