Filter Your Search
1 - 7 of 7 results
|
LXML-PR01-0500
Lumileds
|
$1.4754 | Yes | Yes | Active | ROYAL BLUE | 1 A | 3.51 V | 1 | YES | SURFACE MOUNT | 450 nm | 125 deg | UL RECOGNIZED | Blue | SINGLE | SINGLE COLOR LED | 135 °C | -40 °C | 3 | TR, 13 INCH | ROUND | 1.99 mm | 2.61 mm | LUMILEDS HOLDING B V | compliant | 3A001.A.2.A | 8541.40.20.00 | Lumileds | |||
|
LXML-PR01-0425
Lumileds
|
Check for Price | Yes | Yes | Active | ROYAL BLUE | 1 A | 3.99 V | 1 | YES | SURFACE MOUNT | 447.5 nm | 125 deg | UL RECOGNIZED, HIGH RELIABILITY | Blue | SINGLE | SINGLE COLOR LED | 135 °C | -40 °C | 3 | TR, 13 INCH | ROUND | 1.99 mm | 2.61 mm | LUMILEDS HOLDING B V | compliant | 3A001.A.2.A | 8541.40.20.00 | Lumileds | ROHS COMPLIANT PACKAGE-3 | ||
|
LXML-PR01-0275
Lumileds
|
Check for Price | Yes | Active | ROYAL BLUE | 1 A | 3.99 V | 1 | YES | SURFACE MOUNT | 447.5 nm | 120 deg | HIGH RELIABILITY | Blue | SINGLE | SINGLE COLOR LED | 135 °C | -40 °C | 3 | TR, 13 INCH | ROUND | 1.99 mm | 2.61 mm | LUMILEDS HOLDING B V | compliant | 3A001.A.2.A | 8541.40.20.00 | Lumileds | ||||
|
LXML-PR01-0175
Lumileds
|
Check for Price | Yes | Obsolete | ROYAL BLUE | 1 A | 3.99 V | 1 | YES | SURFACE MOUNT | 447.5 nm | 120 deg | HIGH RELIABILITY | Blue | SINGLE | SINGLE COLOR LED | 135 °C | -40 °C | 3 | TR, 13 INCH | ROUND | 1.99 mm | 2.61 mm | LUMILEDS HOLDING B V | compliant | 3A001.A.2.A | 8541.40.20.00 | |||||
|
LXML-PR01
Lumileds
|
Check for Price | Obsolete | SINGLE COLOR LED | LUMILEDS HOLDING B V | unknown | 8541.40.20.00 | |||||||||||||||||||||||||
|
LXML-PR01-0225
Lumileds
|
Check for Price | Yes | Obsolete | ROYAL BLUE | 1 A | 3.99 V | 1 | YES | SURFACE MOUNT | 447.5 nm | 120 deg | HIGH RELIABILITY | Blue | SINGLE | SINGLE COLOR LED | 135 °C | -40 °C | 3 | TR, 13 INCH | ROUND | 1.99 mm | 2.61 mm | LUMILEDS HOLDING B V | compliant | 3A001.A.2.A | 8541.40.20.00 | |||||
|
LXML-PR01-0350
Lumileds
|
Check for Price | Yes | Active | ROYAL BLUE | 1 A | 3.99 V | 1 | YES | SURFACE MOUNT | 447.5 nm | 120 deg | HIGH RELIABILITY | Blue | SINGLE | SINGLE COLOR LED | 135 °C | -40 °C | 3 | TR, 13 INCH | ROUND | 1.99 mm | 2.61 mm | LUMILEDS HOLDING B V | compliant | 3A001.A.2.A | 8541.40.20.00 | Lumileds |