Filter Your Search
1 - 1 of 1 results
|
LXG25VS3900M22A
Chemi-Con
|
Check for Price | No | No | Active | 3.9 mF | 25 V | 1.31 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.95 mA | 0.3 | e0 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin/Lead (Sn/Pb) | SNAP-IN | 22 mm | 25 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 |