Filter Your Search
1 - 10 of 273 results
|
LXG16VSSN6800M25A
Chemi-Con
|
Check for Price | No | No | Active | 6.8 mF | 16 V | 1.66 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.176 mA | 0.45 | e0 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin/Lead (Sn/Pb) | SNAP-IN | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | |||||||||
|
LXG16VN682M22X30T2H
Chemi-Con
|
Check for Price | Active | 6.8 mF | 16 V | 1.66 A | 20 % | 110 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.176 mA | 0.45 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||||||||||||
|
ELXG160LCN103MP40S
Chemi-Con
|
Check for Price | Yes | Active | 10 mF | 16 V | 2.12 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -40 °C | 2 | Snap-in | Matte Tin (Sn) | 8 mm | 22 mm | 40 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||||||||
|
ELXG160VRD223MA35S
Chemi-Con
|
Check for Price | Yes | Active | 22 mF | 16 V | 3.49 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -40 °C | 2 | Snap-in | Matte Tin (Sn) | 35 mm | 35 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||||
|
ELXG160VNN822MP35S
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 8.2 mF | 16 V | 1.87 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LXG | 105 °C | -40 °C | 2 | Snap-in | 10 mm | 22 mm | 35 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||||
|
ELXG160LCN153MQ40S
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 15 mF | 16 V | 2.71 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LXG | 105 °C | -40 °C | 2 | Snap-in | 8 mm | 25.4 mm | 40 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||||
|
ELXG160LCN822MP35S
Chemi-Con
|
Check for Price | Yes | Active | 8.2 mF | 16 V | 1.87 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -40 °C | 2 | Snap-in | Matte Tin (Sn) | 8 mm | 22 mm | 35 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||||||||
|
ELXG160LCN153MP50S
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 15 mF | 16 V | 2.74 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LXG | 105 °C | -40 °C | 2 | Snap-in | 8 mm | 22 mm | 50 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||||
|
LXG16VN10000M22D
Chemi-Con
|
Check for Price | No | No | Active | 10 mF | 16 V | 2.12 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.2 mA | 0.45 | e0 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin/Lead (Sn/Pb) | SNAP-IN | 22 mm | 40 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||||||
|
LXG16VNSN22000M35C
Chemi-Con
|
Check for Price | No | No | Active | 22 mF | 16 V | 3.49 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.04 mA | 0.45 | e0 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin/Lead (Sn/Pb) | SNAP-IN | NIPPON CHEMI-CON CORP | , | unknown | EAR99 |