Filter Your Search
1 - 10 of 16 results
|
LXE17DHHT
Sullins Connector Solutions
|
Check for Price | Obsolete | 34 | 2 | 2.0066 mm | 4 | 30 mΩ | 1 A | BOARD | POLYCARBONATE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NONE | NO | 4.448 N | 5 GΩ | .278 N | UL, CSA | -65 °C | 150 °C | HOLE .125 DIA.TYP | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.039 inch | NO | #4-40 | FLUSH | ONE | STAGGERED | 2.0066 mm | 30u inch | SOLDER | 0.37 inch | 0.61 inch | 1.58 inch | 0.125 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||
|
LXE17DHFT
Sullins Connector Solutions
|
Check for Price | Obsolete | 34 | 2 | 990.6 µm | 2 | 30 mΩ | 1 A | BOARD | POLYCARBONATE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NONE | NO | 4.448 N | 5 GΩ | .278 N | UL, CSA | -65 °C | 150 °C | HOLE .125 DIA.TYP | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.039 inch | NO | #4-40 | FLUSH | ONE | RECTANGULAR | 9.9822 mm | 30u inch | SURFACE MOUNT | 0.37 inch | 0.61 inch | 1.58 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||
|
LXE17DHFR
Sullins Connector Solutions
|
Check for Price | Obsolete | 34 | 2 | 990.6 µm | 2 | 30 mΩ | 1 A | BOARD | POLYCARBONATE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NONE | NO | 4.448 N | 5 GΩ | .278 N | UL, CSA | -65 °C | 150 °C | SPLIT BOARD LOCK | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | 9.9822 mm | 30u inch | SURFACE MOUNT | 0.37 inch | 0.61 inch | 0.98 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||
|
LXE17DHAD
Sullins Connector Solutions
|
Check for Price | Obsolete | 34 | 2 | 2.0066 mm | 4 | 30 mΩ | 1 A | BOARD | POLYCARBONATE | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | NONE | NO | 4.448 N | 5 GΩ | .278 N | UL, CSA | -65 °C | 150 °C | HOLE .125 DIA.TYP | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.039 inch | NO | LOCKING | FLUSH | ONE | STAGGERED | 2.0066 mm | 30u inch | SOLDER | 0.37 inch | 0.832 inch | 1.58 inch | 0.1 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||
|
LXE17DHAN
Sullins Connector Solutions
|
Check for Price | Obsolete | 34 | 2 | 2.0066 mm | 4 | 30 mΩ | 1 A | BOARD | POLYCARBONATE | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | NONE | NO | 4.448 N | 5 GΩ | .278 N | UL, CSA | -65 °C | 150 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.039 inch | NO | LOCKING | ONE | STAGGERED | 2.0066 mm | 30u inch | SOLDER | 0.37 inch | 0.832 inch | 0.98 inch | 0.1 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||
|
LXE17DHHR
Sullins Connector Solutions
|
Check for Price | Obsolete | 34 | 2 | 2.0066 mm | 4 | 30 mΩ | 1 A | BOARD | POLYCARBONATE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NONE | NO | 4.448 N | 5 GΩ | .278 N | UL, CSA | -65 °C | 150 °C | SPLIT BOARD LOCK | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.039 inch | NO | LOCKING | ONE | STAGGERED | 2.0066 mm | 30u inch | SOLDER | 0.37 inch | 0.61 inch | 0.98 inch | 0.125 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||
|
LXE17DHFN
Sullins Connector Solutions
|
Check for Price | Obsolete | 34 | 2 | 990.6 µm | 2 | 30 mΩ | 1 A | BOARD | POLYCARBONATE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NONE | NO | 4.448 N | 5 GΩ | .278 N | UL, CSA | -65 °C | 150 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | 9.9822 mm | 30u inch | SURFACE MOUNT | 0.37 inch | 0.61 inch | 0.98 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
LXE17DHHN
Sullins Connector Solutions
|
Check for Price | Obsolete | 34 | 2 | 2.0066 mm | 4 | 30 mΩ | 1 A | BOARD | POLYCARBONATE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NONE | NO | 4.448 N | 5 GΩ | .278 N | UL, CSA | -65 °C | 150 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.039 inch | NO | LOCKING | ONE | STAGGERED | 2.0066 mm | 30u inch | SOLDER | 0.37 inch | 0.61 inch | 0.98 inch | 0.125 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||
|
LXE17DHAR
Sullins Connector Solutions
|
Check for Price | Obsolete | 34 | 2 | 2.0066 mm | 4 | 30 mΩ | 1 A | BOARD | POLYCARBONATE | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | NONE | NO | 4.448 N | 5 GΩ | .278 N | UL, CSA | -65 °C | 150 °C | SPLIT BOARD LOCK | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.039 inch | NO | LOCKING | ONE | STAGGERED | 2.0066 mm | 30u inch | SOLDER | 0.37 inch | 0.832 inch | 0.98 inch | 0.1 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||
|
LXE17DHRD
Sullins Connector Solutions
|
Check for Price | Obsolete | 34 | 2 | 990.6 µm | 2 | 30 mΩ | 1 A | BOARD | POLYCARBONATE | NOT SPECIFIED | CARD EDGE CONNECTOR | NONE | NO | 4.448 N | 5 GΩ | .278 N | UL, CSA | -65 °C | 150 °C | HOLE .125 DIA.TYP | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.039 inch | NO | LOCKING | FLUSH | ONE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.37 inch | 0.61 inch | 1.58 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |