Filter Your Search
1 - 1 of 1 results
|
LX8816-02CDFT
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1.2 V | 1 A | 1.3 V | 1 A | 2 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 1.3 V | 13.5 V | 0.005 % | 0.4 % | 1 | 3.383 V | 3.217 V | 1.25 V | 2.5 % | R-PSSO-G5 | Not Qualified | 1 | 125 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.7 mm | SINGLE | 8 mm | 9.395 mm | 2.16 mm | MICROSEMI CORP | MODULE | TO-263, | 5 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Multiple Output,Ldo |