Filter Your Search
1 - 5 of 5 results
|
LX8587-00CDD
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 3 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 3.6 V | 2.5 V | R-PSSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 8.84 mm | 10.35 mm | 4.84 mm | MICROSEMI CORP | PLASTIC, TO-263, 3 PIN | compliant | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||
|
LX8587-00CDDT
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 1.1 V | 3 A | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 0.047 | 0.5 % | 1 | 3.6 V | 2.5 V | R-PSSO-G3 | e0 | Not Qualified | 1 | 150 °C | 125 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 8.84 mm | 10.35 mm | 4.84 mm | MICROSEMI CORP | TO-263, SMSIP3H,.55TB | not_compliant | Adjustable,Positive,Single Output,Ldo | D2PAK | 4 | EAR99 | 8542.39.00.01 | ||||||
|
LX8587-00CDD-TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.1 V | 3 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.036 | 0.5 % | 5.5 V | 1.25 V | BIPOLAR | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | TR | YES | 2.54 mm | SINGLE | MICROSEMI CORP | , SMSIP3H,.55TB | compliant | Adjustable,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
LX8587-00CDD
Linfinity Microelectronics
|
Check for Price | No | Transferred | 1.3 V | 3 A | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 0.047 | 0.5 % | 1 | 3.6 V | 2.5 V | R-PSSO-G3 | e0 | Not Qualified | 150 °C | 125 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | SINGLE | LINFINITY MICROELECTRONICS | PLASTIC, TO-263, 3 PIN | unknown | Adjustable,Positive,Single Output,Ldo | |||||||||||||||||
|
LX8587-00CDDT
Linfinity Microelectronics
|
Check for Price | Transferred | 3 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 3.6 V | 2.5 V | R-PSSO-G3 | Not Qualified | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | LINFINITY MICROELECTRONICS | PLASTIC, TO-263, 3 PIN | unknown | Adjustable,Positive,Single Output,Ldo |