Filter Your Search
1 - 2 of 2 results
|
LX8584-33CV
Linfinity Microelectronics
|
Check for Price | No | Transferred | 10 V | 4.75 V | 3.3 V | 1.4 V | 7 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 10 V | 0.01 % | 0.015 % | 1 | 3.333 V | 3.267 V | BIPOLAR | 2 % | R-PSFM-T3 | e0 | Not Qualified | 150 °C | 125 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1,215TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 5.5 mm | SINGLE | LINFINITY MICROELECTRONICS | PLASTIC, TO-247, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||
|
LX8584-33CV
Microsemi Corporation
|
Check for Price | No | Obsolete | 10 V | 4.75 V | 3.3 V | 1.4 V | 7 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 10 V | 0.01 % | 0.015 % | 1 | 3.333 V | 3.267 V | BIPOLAR | 2 % | R-PSFM-T3 | e0 | Not Qualified | 150 °C | 125 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1,215TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 5.5 mm | SINGLE | MICROSEMI CORP | PLASTIC, TO-247, 3 PIN | not_compliant | Fixed,Positive,Single Output,Ldo | TO-247 | 3 | EAR99 | 8542.39.00.01 |