Filter Your Search
1 - 6 of 6 results
|
LX8384A-15CDD-TR
Microsemi Corporation
|
Check for Price | No | Yes | Obsolete | 10 V | 4.75 V | 1.5 V | 1 V | 5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 10 V | 0.005 % | 0.007 % | 1 | 1.53 V | 1.47 V | BIPOLAR | 2 % | R-PSSO-G3 | e3 | Not Qualified | 1 | 150 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 8.84 mm | 10.35 mm | 4.59 mm | MICROSEMI CORP | D2PAK | ROHS COMPLIANT, PLASTIC, TO-263, 3 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
LX8384A-15CDDT
Microsemi Corporation
|
Check for Price | No | Yes | Transferred | 10 V | 4.75 V | 1.5 V | 1 V | 5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 10 V | 0.005 % | 0.007 % | 1 | 1.53 V | 1.47 V | BIPOLAR | 2 % | R-PSSO-G2 | Not Qualified | 1 | 150 °C | 125 °C | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 2.54 mm | SINGLE | 8.84 mm | 10.35 mm | 4.83 mm | MICROSEMI CORP | D2PAK | PLASTIC, TO-263, 3 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
LX8384A-15CDD
Microsemi Corporation
|
Check for Price | No | Yes | Transferred | 10 V | 4.75 V | 1.5 V | 5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 1.53 V | 1.47 V | 2 % | R-PSSO-G3 | e3 | Not Qualified | 1 | 150 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 8.84 mm | 10.35 mm | 4.59 mm | MICROSEMI CORP | D2PAK | ROHS COMPLIANT, PLASTIC, TO-263, 3 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||
|
LX8384A-15CDD
Microchip Technology Inc
|
Check for Price | Yes | Active | 10 V | 4.75 V | 1.5 V | 5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 1.53 V | 1.47 V | 2 % | R-PSSO-G3 | e3 | Not Qualified | 1 | 150 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 8.84 mm | 10.35 mm | 4.59 mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, TO-263, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
LX8384A-15CDDT
Linfinity Microelectronics
|
Check for Price | Transferred | 10 V | 4.75 V | 1.5 V | 5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 1.515 V | 1.485 V | 1 % | R-PSSO-G3 | Not Qualified | 150 °C | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | LINFINITY MICROELECTRONICS | PLASTIC, TO-263, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||
|
LX8384A-15CDD
Linfinity Microelectronics
|
Check for Price | No | Transferred | 10 V | 4.75 V | 1.5 V | 1 V | 5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 10 V | 0.005 % | 0.007 % | 1 | 1.515 V | 1.485 V | BIPOLAR | 2 % | R-PSSO-G3 | e0 | Not Qualified | 150 °C | 125 °C | 3 | PLASTIC/EPOXY | SOP | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | SINGLE | LINFINITY MICROELECTRONICS | PLASTIC, TO-263, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo |