Filter Your Search
1 - 10 of 38 results
|
LX8384A-33CDT
Microsemi Corporation
|
Check for Price | No | Yes | Transferred | 10 V | 4.75 V | 3.3 V | 5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 3.365 V | 3.235 V | 2 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.29 mm | SINGLE | 6.1 mm | 6.54 mm | 2.42 mm | MICROSEMI CORP | TO-252 | ROHS COMPLIANT, PLASTIC, TO-252, DPAK-2/3 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
LX8384A-00CP
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.1 V | 5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 10 V | 1.3 V | 0.035 | 0.5 % | 1 | 8 V | 1.2 V | BIPOLAR | R-PSFM-T3 | e3 | Not Qualified | 1 | 150 °C | 125 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | MICROSEMI CORP | PLASTIC, TO-220, 3 PIN | compliant | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||||
|
LX8384A-00CDD
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.1 V | 5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 10 V | 1.3 V | 0.035 | 0.5 % | 1 | 8 V | 1.2 V | BIPOLAR | R-PSSO-G3 | Not Qualified | 150 °C | 125 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 8.84 mm | 10.35 mm | 4.84 mm | MICROSEMI CORP | PLASTIC, TO-263, 3 PIN | compliant | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||
|
LX8384A-15CPT
Microsemi Corporation
|
Check for Price | No | Yes | Transferred | 10 V | 4.75 V | 1.5 V | 5 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 1.53 V | 1.47 V | 2 % | R-PSFM-T3 | e3 | Not Qualified | 1 | 150 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | MICROSEMI CORP | SFM | PLASTIC, TO-220, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||
|
LX8384A-15CDD-TR
Microsemi Corporation
|
Check for Price | No | Yes | Obsolete | 10 V | 4.75 V | 1.5 V | 1 V | 5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 10 V | 0.005 % | 0.007 % | 1 | 1.53 V | 1.47 V | BIPOLAR | 2 % | R-PSSO-G3 | e3 | Not Qualified | 1 | 150 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 8.84 mm | 10.35 mm | 4.59 mm | MICROSEMI CORP | D2PAK | ROHS COMPLIANT, PLASTIC, TO-263, 3 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
LX8384A-33CDD-TR
Microsemi Corporation
|
Check for Price | No | Yes | Obsolete | 10 V | 4.75 V | 3.3 V | 1 V | 5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 10 V | 0.01 % | 0.015 % | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-PSSO-G3 | e3 | Not Qualified | 1 | 150 °C | 125 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 8.84 mm | 10.35 mm | 4.59 mm | MICROSEMI CORP | D2PAK | ROHS COMPLIANT, PLASTIC, TO-263, 3 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
LX8384A-33CDDT
Microchip Technology Inc
|
Check for Price | Yes | Active | 10 V | 4.75 V | 3.3 V | 5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 3.365 V | 3.235 V | 2 % | R-PSSO-G2 | Not Qualified | 1 | 150 °C | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 8.84 mm | 10.35 mm | 4.83 mm | MICROCHIP TECHNOLOGY INC | TO-263, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||
|
LX8384A-33CDT-TR
Microsemi Corporation
|
Check for Price | No | Yes | Obsolete | 10 V | 4.75 V | 3.3 V | 1 V | 5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 10 V | 0.01 % | 0.015 % | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 125 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.29 mm | SINGLE | 6.1 mm | 6.54 mm | 2.42 mm | MICROSEMI CORP | TO-252 | ROHS COMPLIANT, PLASTIC, TO-252, DPAK-2/3 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
LX8384A-15CDD
Microsemi Corporation
|
Check for Price | No | Yes | Transferred | 10 V | 4.75 V | 1.5 V | 5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 1.53 V | 1.47 V | 2 % | R-PSSO-G3 | e3 | Not Qualified | 1 | 150 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 8.84 mm | 10.35 mm | 4.59 mm | MICROSEMI CORP | D2PAK | ROHS COMPLIANT, PLASTIC, TO-263, 3 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
LX8384A-15CDDT
Microsemi Corporation
|
Check for Price | No | Yes | Transferred | 10 V | 4.75 V | 1.5 V | 1 V | 5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 10 V | 0.005 % | 0.007 % | 1 | 1.53 V | 1.47 V | BIPOLAR | 2 % | R-PSSO-G2 | Not Qualified | 1 | 150 °C | 125 °C | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 2.54 mm | SINGLE | 8.84 mm | 10.35 mm | 4.83 mm | MICROSEMI CORP | D2PAK | PLASTIC, TO-263, 3 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |