Filter Your Search
1 - 5 of 5 results
|
LX8384-33IDDT
Linfinity Microelectronics
|
Check for Price | Transferred | 10 V | 4.75 V | 3.3 V | 5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 3.333 V | 3.267 V | R-PSSO-G3 | Not Qualified | 150 °C | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | LINFINITY MICROELECTRONICS | PLASTIC, TO-263, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||
|
LX8384-33IDD
Linfinity Microelectronics
|
Check for Price | No | Transferred | 10 V | 4.75 V | 3.3 V | 1.5 V | 5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 10 V | 0.01 % | 0.015 % | 1 | 3.333 V | 3.267 V | BIPOLAR | 2 % | R-PSSO-G3 | e0 | Not Qualified | 150 °C | 125 °C | -25 °C | 3 | PLASTIC/EPOXY | SOP | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | SINGLE | LINFINITY MICROELECTRONICS | PLASTIC, TO-263, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
LX8384-33IDD
Microchip Technology Inc
|
Check for Price | Yes | Active | 10 V | 4.75 V | 3.3 V | 5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 3.365 V | 3.235 V | 2 % | R-PSSO-G3 | e3 | Not Qualified | 1 | 150 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 8.84 mm | 10.35 mm | 4.59 mm | MICROCHIP TECHNOLOGY INC | TO-263, | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LX8384-33IDDT
Microchip Technology Inc
|
Check for Price | Yes | Active | 10 V | 4.75 V | 3.3 V | 5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 3.365 V | 3.235 V | 2 % | R-PSSO-G2 | Not Qualified | 1 | 150 °C | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 8.84 mm | 10.35 mm | 4.83 mm | MICROCHIP TECHNOLOGY INC | TO-263, | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
LX8384-33IDD-TR
Microsemi Corporation
|
Check for Price | No | Yes | Obsolete | 10 V | 4.75 V | 3.3 V | 1.2 V | 5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 10 V | 0.01 % | 0.015 % | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-PSSO-G3 | e3 | Not Qualified | 1 | 150 °C | 125 °C | -25 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 8.84 mm | 10.35 mm | 4.59 mm | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, TO-263, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | D2PAK | 4 |